Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 4 Way Splice | |
Number of Wire Entries | 4 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Partial Insulation | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.93856 | ¥7,469.28 |