Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.345" (8.76mm) | |
Length - Overall | 0.705" (17.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.79220 | ¥79.22 |
1,000 | ¥0.62017 | ¥620.17 |
3,000 | ¥0.56847 | ¥1,705.41 |