0191930218 | |
---|---|
DigiKey Part Number | WM2970TR-ND - Tape & Reel (TR) WM2970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930218 |
Description | CONN RING FLAT 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.645" (16.38mm) | |
Length - Overall | 1.268" (32.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.74300 | ¥87.43 |
100 | ¥7.28840 | ¥728.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.28840 | ¥3,644.20 |
1,000 | ¥5.83064 | ¥5,830.64 |
1,500 | ¥5.46622 | ¥8,199.33 |
2,500 | ¥5.28404 | ¥13,210.10 |
5,000 | ¥5.10182 | ¥25,509.10 |
12,500 | ¥4.73741 | ¥59,217.62 |