0191930081 | |
---|---|
DigiKey Part Number | 900-0191930081TR-ND - Tape & Reel (TR) 900-0191930081CT-ND - Cut Tape (CT) 900-0191930081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191930081 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.645" (16.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥2.06720 | ¥206.72 |
1,000 | ¥1.64410 | ¥1,644.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55954 | ¥3,119.08 |
4,000 | ¥1.50315 | ¥6,012.60 |
6,000 | ¥1.40921 | ¥8,455.26 |
10,000 | ¥1.31526 | ¥13,152.60 |
14,000 | ¥1.26829 | ¥17,756.06 |
50,000 | ¥1.22131 | ¥61,065.50 |