0191930015 | |
---|---|
DigiKey Part Number | 900-0191930015TR-ND - Tape & Reel (TR) 900-0191930015CT-ND - Cut Tape (CT) 900-0191930015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191930015 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.641" (16.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.95720 | ¥195.72 |
1,000 | ¥1.55699 | ¥1,556.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47695 | ¥2,953.90 |
4,000 | ¥1.42356 | ¥5,694.24 |
6,000 | ¥1.33459 | ¥8,007.54 |
10,000 | ¥1.24561 | ¥12,456.10 |
14,000 | ¥1.20112 | ¥16,815.68 |
50,000 | ¥1.15664 | ¥57,832.00 |