Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.63500 | ¥6.35 |
100 | ¥0.45410 | ¥45.41 |
1,000 | ¥0.38104 | ¥381.04 |
2,500 | ¥0.34477 | ¥861.93 |