0191540048 | |
---|---|
DigiKey Part Number | WM19837-ND |
Manufacturer | |
Manufacturer Product Number | 0191540048 |
Description | CONN SPLICE 4 AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥22.58500 | ¥225.85 |
100 | ¥17.96310 | ¥1,796.31 |
1,000 | ¥14.88355 | ¥14,883.55 |
2,500 | ¥13.85713 | ¥34,642.82 |