0191310016 | |
---|---|
DigiKey Part Number | WM9760TR-ND - Tape & Reel (TR) WM9760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310016 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.77170 | ¥177.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.33655 | ¥2,004.82 |
3,000 | ¥1.28823 | ¥3,864.69 |
7,500 | ¥1.20772 | ¥9,057.90 |
10,500 | ¥1.12720 | ¥11,835.60 |
15,000 | ¥1.08695 | ¥16,304.25 |
37,500 | ¥1.07084 | ¥40,156.50 |
75,000 | ¥1.04669 | ¥78,501.75 |