Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.345" (8.76mm) | |
Length - Overall | 1.010" (25.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.245" (6.22mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.20926 | ¥1,104.63 |
1,000 | ¥2.07035 | ¥2,070.35 |
1,500 | ¥1.99685 | ¥2,995.28 |
2,500 | ¥1.91164 | ¥4,779.10 |
3,500 | ¥1.85966 | ¥6,508.81 |
5,000 | ¥1.80800 | ¥9,040.00 |
12,500 | ¥1.68974 | ¥21,121.75 |
25,000 | ¥1.61267 | ¥40,316.75 |
50,000 | ¥1.55473 | ¥77,736.50 |