0191210006 | |
---|---|
DigiKey Part Number | WM14242TR-ND - Tape & Reel (TR) WM14242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210006 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥2.42350 | ¥242.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.42851 | ¥2,142.76 |