Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | Blue | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.169" (4.29mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥2.34800 | ¥234.80 |
1,000 | ¥1.86757 | ¥1,867.57 |
3,000 | ¥1.70748 | ¥5,122.44 |