0190770012 | |
---|---|
DigiKey Part Number | 900-0190770012TR-ND - Tape & Reel (TR) 900-0190770012CT-ND - Cut Tape (CT) 900-0190770012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190770012 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | Red | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥2.46540 | ¥246.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.87862 | ¥2,817.93 |
3,000 | ¥1.76119 | ¥5,283.57 |
7,500 | ¥1.70249 | ¥12,768.68 |
10,500 | ¥1.58508 | ¥16,643.34 |
15,000 | ¥1.56160 | ¥23,424.00 |
37,500 | ¥1.52637 | ¥57,238.88 |