0190770006 | |
---|---|
DigiKey Part Number | 0190770006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190770006 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.62795 | ¥12,209.62 |