Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.81850 | ¥81.85 |
1,000 | ¥0.68782 | ¥687.82 |
3,000 | ¥0.62230 | ¥1,866.90 |