0190740012 | |
---|---|
DigiKey Part Number | WM16583TR-ND - Tape & Reel (TR) WM16583CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740012 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.78230 | ¥178.23 |
1,000 | ¥1.41767 | ¥1,417.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34481 | ¥2,689.62 |
4,000 | ¥1.29619 | ¥5,184.76 |
6,000 | ¥1.21518 | ¥7,291.08 |
10,000 | ¥1.13417 | ¥11,341.70 |
14,000 | ¥1.09366 | ¥15,311.24 |
50,000 | ¥1.05315 | ¥52,657.50 |