0190730086 | |
---|---|
DigiKey Part Number | 23-0190730086TR-ND - Tape & Reel (TR) 23-0190730086CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730086 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.885" (22.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.68130 | ¥268.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.04315 | ¥3,064.72 |
3,000 | ¥1.91543 | ¥5,746.29 |
7,500 | ¥1.85158 | ¥13,886.85 |
10,500 | ¥1.72389 | ¥18,100.84 |
15,000 | ¥1.69835 | ¥25,475.25 |
37,500 | ¥1.66004 | ¥62,251.50 |