0190730028 | |
---|---|
DigiKey Part Number | WM14227TR-ND - Tape & Reel (TR) WM14227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730028 |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | - | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.40000 | ¥44.00 |
100 | ¥3.42510 | ¥342.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.60962 | ¥3,914.43 |
3,000 | ¥2.44652 | ¥7,339.56 |
7,500 | ¥2.36497 | ¥17,737.28 |
10,500 | ¥2.20187 | ¥23,119.63 |
15,000 | ¥2.16925 | ¥32,538.75 |
37,500 | ¥2.12032 | ¥79,512.00 |