0190730019-18-W9 | |
---|---|
DigiKey Part Number | 0190730019-18-W9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-18-W9 |
Description | 18" JUMPER 3075 WH001 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 18.0" (457.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.66800 | ¥76.68 |
100 | ¥6.39050 | ¥639.05 |
1,000 | ¥5.11249 | ¥5,112.49 |
2,500 | ¥4.63315 | ¥11,582.88 |
5,000 | ¥4.47339 | ¥22,366.95 |