0190730019-12-Y9 | |
---|---|
DigiKey Part Number | 0190730019-12-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-Y9 |
Description | 12" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.26500 | ¥122.65 |
100 | ¥10.13170 | ¥1,013.17 |
1,000 | ¥7.99889 | ¥7,998.89 |
2,500 | ¥7.46564 | ¥18,664.10 |
5,000 | ¥7.09237 | ¥35,461.85 |