0190730019-11-S9-D | |
---|---|
DigiKey Part Number | 0190730019-11-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-11-S9-D |
Description | 11" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.66800 | ¥76.68 |
100 | ¥6.38800 | ¥638.80 |
1,000 | ¥5.11060 | ¥5,110.60 |
2,500 | ¥4.63148 | ¥11,578.70 |
5,000 | ¥4.47177 | ¥22,358.85 |