0190730019-04-A9 | |
---|---|
DigiKey Part Number | 0190730019-04-A9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-A9 |
Description | 4" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.21100 | ¥92.11 |
100 | ¥7.67450 | ¥767.45 |
1,000 | ¥6.13970 | ¥6,139.70 |
2,500 | ¥5.56411 | ¥13,910.28 |
5,000 | ¥5.37225 | ¥26,861.25 |