0190710179 | |
---|---|
DigiKey Part Number | 900-0190710179TR-ND - Tape & Reel (TR) 900-0190710179CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710179 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.270" (32.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.67000 | ¥86.70 |
100 | ¥7.22380 | ¥722.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.22396 | ¥1,805.99 |
1,250 | ¥5.77911 | ¥7,223.89 |
1,750 | ¥5.41791 | ¥9,481.34 |
2,500 | ¥5.23733 | ¥13,093.33 |
6,250 | ¥5.05674 | ¥31,604.62 |
12,500 | ¥4.69554 | ¥58,694.25 |