0190700092 | |
---|---|
DigiKey Part Number | WM18282TR-ND - Tape & Reel (TR) WM18282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700092 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.77820 | ¥177.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.19470 | ¥1,792.05 |
3,000 | ¥1.15155 | ¥3,454.65 |
7,500 | ¥1.07956 | ¥8,096.70 |
10,500 | ¥1.00760 | ¥10,579.80 |
15,000 | ¥0.97161 | ¥14,574.15 |
37,500 | ¥0.95722 | ¥35,895.75 |
75,000 | ¥0.93562 | ¥70,171.50 |