Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥16.90400 | ¥169.04 |
100 | ¥13.96570 | ¥1,396.57 |
1,000 | ¥11.02569 | ¥11,025.69 |
2,500 | ¥10.29063 | ¥25,726.58 |
5,000 | ¥9.77609 | ¥48,880.45 |