Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥14.88400 | ¥148.84 |
100 | ¥12.29500 | ¥1,229.50 |
1,000 | ¥9.70653 | ¥9,706.53 |
2,500 | ¥9.05939 | ¥22,648.48 |
5,000 | ¥8.60644 | ¥43,032.20 |