0190700014-12-R9-D | |
---|---|
DigiKey Part Number | 0190700014-12-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-R9-D |
Description | 12" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.43000 | ¥184.30 |
100 | ¥15.22700 | ¥1,522.70 |
1,000 | ¥12.02110 | ¥12,021.10 |
2,500 | ¥11.21971 | ¥28,049.27 |
5,000 | ¥10.65874 | ¥53,293.70 |