0190700014-12-N9-D | |
---|---|
DigiKey Part Number | 0190700014-12-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-N9-D |
Description | 12" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.43100 | ¥184.31 |
100 | ¥15.22750 | ¥1,522.75 |
1,000 | ¥12.02153 | ¥12,021.53 |
2,500 | ¥11.22011 | ¥28,050.28 |
5,000 | ¥10.65912 | ¥53,295.60 |