0190700014-11-N9-D | |
---|---|
DigiKey Part Number | 0190700014-11-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-11-N9-D |
Description | 11" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.09400 | ¥180.94 |
100 | ¥14.94840 | ¥1,494.84 |
1,000 | ¥11.80168 | ¥11,801.68 |
2,500 | ¥11.01486 | ¥27,537.15 |
5,000 | ¥10.46413 | ¥52,320.65 |