0190690246 | |
---|---|
DigiKey Part Number | WM19750TR-ND - Tape & Reel (TR) WM19750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690246 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.592" (15.04mm) | |
Length - Overall | 1.056" (26.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥3.28230 | ¥328.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.75734 | ¥1,378.67 |
1,000 | ¥2.16649 | ¥2,166.49 |
1,500 | ¥2.10083 | ¥3,151.25 |
2,500 | ¥1.96953 | ¥4,923.82 |
5,000 | ¥1.90389 | ¥9,519.45 |
12,500 | ¥1.74632 | ¥21,829.00 |
25,000 | ¥1.70693 | ¥42,673.25 |