0190690094 | |
---|---|
DigiKey Part Number | WM19740TR-ND - Tape & Reel (TR) WM19740CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690094 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.544" (13.82mm) | |
Length - Overall | 1.010" (25.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.34550 | ¥234.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.78705 | ¥2,680.57 |
3,000 | ¥1.67537 | ¥5,026.11 |
7,500 | ¥1.61953 | ¥12,146.47 |
10,500 | ¥1.50784 | ¥15,832.32 |
15,000 | ¥1.48550 | ¥22,282.50 |
37,500 | ¥1.45199 | ¥54,449.62 |