0190690050 | |
---|---|
DigiKey Part Number | WM19736TR-ND - Tape & Reel (TR) WM19736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690050 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.544" (13.82mm) | |
Length - Overall | 1.034" (26.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥2.50400 | ¥250.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.42615 | ¥2,139.22 |