0190690036 | |
---|---|
DigiKey Part Number | WM6943TR-ND - Tape & Reel (TR) WM6943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690036 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.641" (16.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥1.04350 | ¥104.35 |
1,000 | ¥0.81638 | ¥816.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.47502 | ¥950.04 |