Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.840" (21.34mm) | |
Length - Overall | 2.628" (66.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.680" (17.27mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.09400 | ¥230.94 |
100 | ¥18.36940 | ¥1,836.94 |
1,000 | ¥15.22024 | ¥15,220.24 |
2,500 | ¥14.17058 | ¥35,426.45 |