Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.020" (25.91mm) | |
Length - Barrel | 0.598" (15.20mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.125" (3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.52200 | ¥35.22 |
100 | ¥2.74040 | ¥274.04 |
1,000 | ¥2.15351 | ¥2,153.51 |
3,000 | ¥1.95771 | ¥5,873.13 |