0190160007 | |
---|---|
DigiKey Part Number | WM19666TR-ND - Tape & Reel (TR) WM19666CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160007 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.580" (14.73mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.80210 | ¥180.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.06662 | ¥1,599.93 |
3,000 | ¥1.02806 | ¥3,084.18 |
7,500 | ¥0.96381 | ¥7,228.57 |
10,500 | ¥0.89955 | ¥9,445.27 |
15,000 | ¥0.86743 | ¥13,011.45 |
37,500 | ¥0.85458 | ¥32,046.75 |
75,000 | ¥0.83530 | ¥62,647.50 |