0190070016 | |
---|---|
DigiKey Part Number | 900-0190070016TR-ND - Tape & Reel (TR) 900-0190070016CT-ND - Cut Tape (CT) 900-0190070016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190070016 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.37700 | ¥53.77 |
100 | ¥4.18290 | ¥418.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.18272 | ¥1,045.68 |
1,250 | ¥3.28635 | ¥4,107.94 |
1,750 | ¥3.18677 | ¥5,576.85 |
2,500 | ¥2.98758 | ¥7,468.95 |
6,250 | ¥2.88799 | ¥18,049.94 |
12,500 | ¥2.64898 | ¥33,112.25 |
25,000 | ¥2.58923 | ¥64,730.75 |