0190070014 | |
---|---|
DigiKey Part Number | WM6900TR-ND - Tape & Reel (TR) WM6900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070014 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥2.29870 | ¥229.87 |
1,000 | ¥1.80599 | ¥1,805.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75124 | ¥3,502.48 |
4,000 | ¥1.64180 | ¥6,567.20 |
6,000 | ¥1.58707 | ¥9,522.42 |
10,000 | ¥1.47762 | ¥14,776.20 |
14,000 | ¥1.45573 | ¥20,380.22 |
50,000 | ¥1.42289 | ¥71,144.50 |