0190030055 | |
---|---|
DigiKey Part Number | 900-0190030055TR-ND - Tape & Reel (TR) 900-0190030055CT-ND - Cut Tape (CT) 900-0190030055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190030055 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.88500 | ¥48.85 |
100 | ¥3.79950 | ¥379.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.79949 | ¥2,849.62 |
1,500 | ¥2.89489 | ¥4,342.34 |
3,750 | ¥2.71394 | ¥10,177.27 |
5,250 | ¥2.62348 | ¥13,773.27 |
18,750 | ¥2.40636 | ¥45,119.25 |