0190020072 | |
---|---|
DigiKey Part Number | 0190020072-ND |
Manufacturer | |
Manufacturer Product Number | 0190020072 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin Alloy | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.25556 | ¥11,277.80 |