0151320606 | |
---|---|
DigiKey Part Number | WM16728-ND |
Manufacturer | |
Manufacturer Product Number | 0151320606 |
Description | CABLE ASSY PICOLOCK 6 POS 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥47.04200 | ¥470.42 |
100 | ¥38.08200 | ¥3,808.20 |
1,000 | ¥31.36195 | ¥31,361.95 |
2,500 | ¥29.79387 | ¥74,484.68 |