0151310401 | |
---|---|
DigiKey Part Number | WM16706-ND |
Manufacturer | |
Manufacturer Product Number | 0151310401 |
Description | CABLE-ASSY PICOLOCK 4 CIRCUIT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥37.29700 | ¥372.97 |
100 | ¥29.66610 | ¥2,966.61 |
1,000 | ¥24.58032 | ¥24,580.32 |
2,500 | ¥22.88516 | ¥57,212.90 |