Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.22000 | ¥30.22 |
10 | ¥26.57900 | ¥265.79 |
100 | ¥21.14500 | ¥2,114.50 |
1,000 | ¥17.52000 | ¥17,520.00 |
3,000 | ¥16.31171 | ¥48,935.13 |