Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.97000 | ¥24.97 |
10 | ¥21.96600 | ¥219.66 |
100 | ¥17.47470 | ¥1,747.47 |
1,000 | ¥14.47936 | ¥14,479.36 |
3,000 | ¥13.48074 | ¥40,442.22 |