Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.12000 | ¥40.12 |
10 | ¥35.28100 | ¥352.81 |
100 | ¥28.06760 | ¥2,806.76 |
1,000 | ¥23.25616 | ¥23,256.16 |
3,000 | ¥21.65231 | ¥64,956.93 |