Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 80 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.075" (1.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.28000 | ¥114.28 |
10 | ¥95.83000 | ¥958.30 |