Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.46000 | ¥45.46 |
10 | ¥39.99600 | ¥399.96 |
100 | ¥31.81580 | ¥3,181.58 |
1,000 | ¥26.36156 | ¥26,361.56 |
3,000 | ¥24.54352 | ¥73,630.56 |