Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.57000 | ¥36.57 |
10 | ¥32.18300 | ¥321.83 |
100 | ¥25.59920 | ¥2,559.92 |
1,000 | ¥21.21073 | ¥21,210.73 |
3,000 | ¥19.74793 | ¥59,243.79 |