0150200139

DigiKey Part Number
0150200139-ND
Manufacturer
Manufacturer Product Number
0150200139
Description
CABLE FFC/FPC 14POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.62000¥34.62
10¥30.47300¥304.73
100¥24.23810¥2,423.81
1,000¥20.08263¥20,082.63
3,000¥18.69762¥56,092.86
Manufacturers Standard Package