Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.62000 | ¥34.62 |
10 | ¥30.49000 | ¥304.90 |
100 | ¥24.25420 | ¥2,425.42 |
1,000 | ¥20.09626 | ¥20,096.26 |
3,000 | ¥18.71032 | ¥56,130.96 |