Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.61000 | ¥33.61 |
10 | ¥29.54200 | ¥295.42 |
100 | ¥23.50000 | ¥2,350.00 |
1,000 | ¥19.47147 | ¥19,471.47 |
3,000 | ¥18.12862 | ¥54,385.86 |